Analog Devices MAX5523EUA

Surface Mount DUAL GULL WING 2004 Digital to Analog Converter -40C 8muA 950mum 471mW

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5523EUA.

Alternate Parts

Price @ 1000
$ 6.5
$ 6.5
Stock
80,404
534,672
534,672
Authorized Distributors
0
6
6
Case/Package
UMAX
UMAX
UMAX
Number of Pins
8
8
8
Number of Bits
10
10
10
Settling Time
660 µs
-
-
Interface
SPI, Serial
-
-
Integral Nonlinearity (INL)
4 LSB
-
-
Polarity
-
-
-
Number of DAC Channels
2
-
-
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
5.5 V
-
-

Descriptions

Descriptions of Analog Devices MAX5523EUA provided by its distributors.

Surface Mount DUAL GULL WING 2004 Digital to Analog Converter -40C 8muA 950mum 471mW
DAC 2-CH 10-bit 8-Pin uMAX
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
MAX5523EUA MAXIM MSOP8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated