Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX550AEPA+

Dac 1-CH R-2R 8-BIT 8-PIN PDIP N / IC Dac Dual 8 Bit 2.5-5.5V 8-DIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX550AEPA+.

_legacy Avnet

Datasheet16 pages29 years ago

ShanghaiCT

CAD Models

Download Analog Devices MAX550AEPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.562
$ 5.562
Stock
146,306
845,847
845,847
Authorized Distributors
0
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Bits
-
8
8
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX550ACPA+
+2.5V to +5.5V, Low-Power, Single/Dual, 8-Bit Voltage-Output DACs in µMAX Package
Analog DevicesMAX548ACPA+
+2.5V to +5.5V, Low-Power, Single/Dual, 8-Bit Voltage-Output DACs in µMAX Package
MicrochipMCP4901-E/P
DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP4801-E/P
DAC 1-CH Resistor-String 8-bit 8-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP4911-E/P
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin PDIP Tube
Analog DevicesMAX517ACPA+
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDIP8

Descriptions

Descriptions of Analog Devices MAX550AEPA+ provided by its distributors.

DAC 1-CH R-2R 8-bit 8-Pin PDIP N / IC DAC DUAL 8BIT 2.5-5.5V 8-DIP
Digital to Analog Converters - DAC 8-Bit Precision DAC
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated