Analog Devices MAX548ACPA+

+2.5V to +5.5V, Low-Power, Single/Dual, 8-Bit Voltage-Output DACs in µMAX Package
$ 7.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX548ACPA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
-30.08%

CAD Models

Download Analog Devices MAX548ACPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX550AEPA
SERIAL INPUT LOADING 4 us SETTLING TIME 8-BIT DAC PDIP8
Analog DevicesMAX550ACPA
Through Hole DUAL 1997 RoHS Compliant Digital to Analog Converter 0C 550muA 4.45mm 1B
MicrochipMCP4802-E/P
DAC 2-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin PDIP Tube
Analog DevicesMAX522CPA+
MAX522 Series 2 Channel 5.5 V 8 -Bit 3-Wire SPI SMT D/A Converter - PDIP-8
MicrochipMCP4812-E/P
DAC 2-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP4901-E/P
DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices MAX548ACPA+ provided by its distributors.

+2.5V to +5.5V, Low-Power, Single/Dual, 8-Bit Voltage-Output DACs in µMAX Package
DUAL SERIAL INPUT LOADING 4 us SETTLING TIME 8-BIT DAC PDIP8
4us SPI 2.5V~5.5V ±0.9LSB 8Bit PDIP-8 Digital To Analog Converters (DACs) ROHS
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
Dac, 8Bit, Dual, Dip-8; Resolution (Bits):8Bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:2.5V To 5.5V; Adc/Dac Case Style:Dip; No. Of Pins:8Pins; Data Interface:Spi; Operating Temperature Min:0°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX548ACPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX548ACPA+.