Analog Devices MAX5468EUT

RoHS Compliant GULL WING INDUSTRIAL SOT Digital Potentiometer -40C 2.9mm 10kOhm 2.7/5.5V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5468EUT.

_legacy Avnet

Datasheet10 pages20 years ago

CAD Models

Download Analog Devices MAX5468EUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 1.2
Stock
24,129
272,381
272,381
Authorized Distributors
0
6
6
Case/Package
SOT
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
-
32
32
Tolerance
-
25 %
25 %
Temperature Coefficient
-
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX5468EUT provided by its distributors.

RoHS Compliant GULL WING INDUSTRIAL SOT Digital Potentiometer -40C 2.9mm 10kOhm 2.7/5.5V
Digital Potentiometer 32POS 10KOhm Single 6-Pin SOT-23
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated