Analog Devices MAX544BESA+T

Dac 1-CH R-2R 14-BIT 8-PIN SOIC N T/r

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX544BESA+T.

_legacy Avnet

Datasheet12 pages26 years ago

Alternate Parts

Price @ 1000
$ 14.246
$ 14.246
Stock
63,046
1,009,319
1,009,319
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
14
14
14
Settling Time
1 µs
1 µs
1 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
-
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices MAX544BESA+T provided by its distributors.

DAC 1-CH R-2R 14-bit 8-Pin SOIC N T/R
IC DAC 14BIT 5V SERIAL 8-SOIC
IC DAC 14BIT V-OUT 8SOIC
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX544BESAT