Analog Devices MAX542BCSD

+5V, Serial-Input, Voltage-Output, 16-Bit DACs | IC DAC 16BIT V-OUT 14SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX542BCSD.

Components Direct

Datasheet12 pages26 years ago

CAD Models

Download Analog Devices MAX542BCSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.01
$ 26.01
Stock
157,397
165,311
165,311
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Bits
16
16
16
Settling Time
1 µs
1 µs
1 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX542BCSD provided by its distributors.

+5V, Serial-Input, Voltage-Output, 16-Bit DACs | IC DAC 16BIT V-OUT 14SOIC
Surface Mount DUAL GULL WING External Digital to Analog Converter 0C~70C 1.1mA 1.5mm 2LSB
IC DAC 16BIT SER VOUT 5V 14-SOIC
MAXIM MAX542BCSD DIGITAL TO ANALOG CONVERTERS (DAC)
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated