Analog Devices MAX542AESD

Serial Input Loading 1 Us Settling Time 16-BIT Dac PDSO14

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX542AESD.

_legacy Avnet

Datasheet12 pages26 years ago

CAD Models

Download Analog Devices MAX542AESD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 53.28
$ 53.28
Stock
131,421
977,314
977,314
Authorized Distributors
0
6
6
Case/Package
SOIC
-
-
Number of Pins
14
14
14
Number of Bits
16
-
-
Settling Time
1 µs
-
-
Interface
SPI, Serial
-
-
Integral Nonlinearity (INL)
1 LSB
-
-
Polarity
-
-
-
Number of DAC Channels
1
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.5 V
-
-

Descriptions

Descriptions of Analog Devices MAX542AESD provided by its distributors.

SERIAL INPUT LOADING 1 us SETTLING TIME 16-BIT DAC PDSO14
DAC 1-CH Segment 16-bit 14-Pin SOIC N
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated