Analog Devices MAX5404EUB

Dual 256-Tap, Low-Drift, Digital Potentiometers in 10-μMAX | IC DGTL POT 50KOHM 256TAP 10UMAX

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5404EUB.

Components Direct

Datasheet10 pages20 years ago

CAD Models

Download Analog Devices MAX5404EUB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.34
$ 4.34
Stock
79,160
233,008
233,008
Authorized Distributors
0
5
5
Case/Package
UMAX
UMAX
UMAX
Number of Pins
10
10
10
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
256
256
256
Tolerance
20 %
-
-
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX5404EUB provided by its distributors.

Dual 256-Tap, Low-Drift, Digital Potentiometers in 10-μMAX | IC DGTL POT 50KOHM 256TAP 10UMAX
MAX5404 Gold SPI e4 digital potentiometer 5V 50kOhm 3mm 800nA
Digital Potentiometer 256POS 50KOhm Dual 10-Pin uMAX
Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO10
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
IC DGTL POT 50KOHM 256TAP 10UMAX
IC POT DUAL DGTL 256TAP 10-UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated