Analog Devices MAX5403EUB

Dual 256-Tap, Low-Drift, Digital Potentiometers in 10-μMAX | IC DGTL POT 10KOHM 256TAP 10UMAX

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5403EUB.

_legacy Avnet

Datasheet10 pages20 years ago

CAD Models

Download Analog Devices MAX5403EUB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX5402EUA+
Volatile Digital Potentiometer, 10 kohm, Single, 3 Wire, Serial, Linear, 2.7 V
Analog DevicesMAX5402EUA+T
5¦ÌA ¡À35ppm/¡æ 10K¦¸ 256 1 2.7V Volatile 5.5V SPI Potentiometer MSOP , 3.05mm*3.05mm*950¦Ìm
Analog DevicesMAX5388LAUB+T
Dual, 256-Step, Digital Potentiometers with a 2.6V Supply in a 3mm x 3mm TQFN

Descriptions

Descriptions of Analog Devices MAX5403EUB provided by its distributors.

Dual 256-Tap, Low-Drift, Digital Potentiometers in 10-μMAX | IC DGTL POT 10KOHM 256TAP 10UMAX
Digital Potentiometer Dual 256-Tap 10kOhm 2.7V to 5.5V 10-Pin uMAX
Non-RoHS Compliant Surface Mount Linear Obsolete Digital Potentiometer 卤25% -40C~85C 10kOhm 2.7V~5.5V
Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO10
IC DGTL POT 10KOHM 256TAP 10UMAX
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
IC POT DUAL DGTL 256TAP 10-UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated