Analog Devices MAX5402EUA+

Volatile Digital Potentiometer, 10 kohm, Single, 3 Wire, Serial, Linear, 2.7 V
$ 2.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5402EUA+.

Newark

Datasheet9 pages25 years ago

Analog Devices

ShanghaiCT

Jameco

Inventory History

3 month trend:
-0.88%

CAD Models

Download Analog Devices MAX5402EUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX5403EUB
Dual 256-Tap, Low-Drift, Digital Potentiometers in 10-μMAX | IC DGTL POT 10KOHM 256TAP 10UMAX
Analog DevicesMAX5388LAUB+T
Dual, 256-Step, Digital Potentiometers with a 2.6V Supply in a 3mm x 3mm TQFN
Analog DevicesMAX5388LAUB+
Dual, 256-Step, Digital Potentiometers with a 2.6V Supply in a 3mm x 3mm TQFN

Descriptions

Descriptions of Analog Devices MAX5402EUA+ provided by its distributors.

Volatile Digital Potentiometer, 10 kohm, Single, 3 Wire, Serial, Linear, 2.7 V
Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin uMAX / IC POT DIGITAL 256-TAP 8-UMAX
MAX5402 Series 256 Tabs 3-Wire SPI 10 kOhm Volatile SMT Digital POT - MICRO-8
MAX5402 SPI e3 Lead Free digital potentiometer 3/5V 10kOhm 950mum 24muA
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
IC, DPOT, 256-TAP, LOW DRIFT, 8UMAX; End To End Resistance: 10kohm; No. of Pots: Single; Control Interface: 3 Wire, Serial; Track Taper: Linear; Resistance Tolerance: -; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Potentiometer IC Case Style: µMAX; No. of Pins: 8Pins; No. of Steps: 256; Temperature Coefficient: ± 35ppm/°C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Single 256-Tap Volatile Digital Pots; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Channels: 1Channels; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5402EUA+.