Analog Devices MAX537ACPE

Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface | IC DAC 12BIT V-OUT 16DIP
$ 28.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX537ACPE.

_legacy Avnet

Datasheet24 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX537ACPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.86
$ 65.56
Stock
109,449
136,966
Authorized Distributors
1
3
Case/Package
DIP
PDIP
Number of Pins
16
16
Number of Bits
12
-
Settling Time
3 µs
-
Interface
SPI
-
Integral Nonlinearity (INL)
1 LSB
-
Polarity
-
-
Number of DAC Channels
4
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesMAX537BEPE
IC DAC QUAD CALBRTD 12BIT 16-DIP
Analog DevicesMAX536BEPE
10.8V~13.2V,-5V 12bit 12 SPI R-2R PDIP-16 Through hole mounting
Analog DevicesMAX525BCPP+
Low-Power, Quad, 12-Bit Voltage-Output DAC with Serial Interface
Analog DevicesAD7945AN-B
3V~5.5V 12bit 12 Parallel 3V~5.5V R-2R PDIP-20 Through hole mounting 26.16mm*6.35mm*3.3mm
Analog DevicesAD7542JNZ
PARALLEL 4 BITS INPUT LOADING 0.25 us SETTLING TIME 12-BIT DAC PDIP16
Analog DevicesLTC8143FN#PBF
D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP16

Descriptions

Descriptions of Analog Devices MAX537ACPE provided by its distributors.

Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface | IC DAC 12BIT V-OUT 16DIP
DAC 4-CH R-2R 12-bit 16-Pin PDIP N
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated