Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7548JNZ

IC DAC 12BIT A-OUT 20DIP 12 Bit Digital to Analog Converter 1 20-PDIP
$ 37.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7548JNZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

DigiKey

iiiC

Inventory History

3 month trend:
-21.55%

CAD Models

Download Analog Devices AD7548JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.23
$ 17.63
$ 17.63
Stock
188,071
101,156
101,156
Authorized Distributors
6
1
1
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesMX7548KN+
DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube
Analog DevicesLTC7545AKN#PBF
Improved Industry Standard Parallel 12-Bit Multiplying DAC
Analog DevicesAD7548KNZ
IC DAC 12BIT A-OUT 20DIP 12 Bit Digital to Analog Converter 1 20-PDIP
Analog DevicesAD7545ALN
IC DAC 12BIT A-OUT 20DIP 12 Bit Digital to Analog Converter 1 20-PDIP
Analog DevicesMAX7645BCPP+
DIP EAR99 Parallel Matte Tin (Sn) digital to analog converter 15.75V 1mus 1LSB 4.572mm
Analog DevicesMAX545BCPD
1 14 1μs SPI ±0.15LSB 5V ±0.15LSB R-2R 5V external Voltage - Unbuffered Through hole mounting

Descriptions

Descriptions of Analog Devices AD7548JNZ provided by its distributors.

IC DAC 12BIT A-OUT 20DIP 12 Bit Digital to Analog Converter 1 20-PDIP
D/A Converter, 1 Func, Parallel, Word Input Loading, 1.5us Settling Time, PDIP20
DAC 1-CH R-2R/Current Steering 12-bit 20-Pin PDIP N Tube
1.5us Parallel ±1LSB 12Bit PDIP-20 Digital To Analog Converters (DACs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7548JNZ .