Analog Devices MAX5304CUA

Surface Mount DUAL GULL WING 2000 Digital to Analog Converter 0C 400muA 950mum 4LSB

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5304CUA.

CAD Models

Download Analog Devices MAX5304CUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.145
$ 5.145
Stock
66,963
159,608
159,608
Authorized Distributors
0
5
5
Case/Package
UMAX
UMAX
UMAX
Number of Pins
8
8
8
Number of Bits
10
10
10
Settling Time
10 µs
10 µs
10 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Bipolar, Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX5304CUA provided by its distributors.

Surface Mount DUAL GULL WING 2000 Digital to Analog Converter 0C 400muA 950mum 4LSB
10-Bit Voltage-Output DAC in 8-Pin μMAX
DAC 1-CH R-2R 10-bit 8-Pin uMAX
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated