Analog Devices MAX527DCNG

DAC 4-CH R-2R 12-bit 24-Pin PDIP N
$ 20.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX527DCNG.

_legacy Avnet

Datasheet16 pages30 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 20.92
$ 44.161
Stock
119,441
72,742
Authorized Distributors
1
6
Case/Package
-
PDIP
Number of Pins
-
24
Number of Bits
12
12
Settling Time
-
5 µs
Interface
-
Parallel
Integral Nonlinearity (INL)
-
1 LSB
Polarity
-
-
Number of DAC Channels
-
4
Min Supply Voltage
-
-5.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Analog Devices MAX527DCNG provided by its distributors.

DAC 4-CH R-2R 12-bit 24-Pin PDIP N
IC DAC QUAD CALBRTD 12BIT 24-DIP
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated