Analog Devices MAX527CCNG

Digital to Analog Converter 4-CH R-2R 12-Bit 24-Pin PDIP N
$ 29.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX527CCNG.

_legacy Avnet

Datasheet16 pages30 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 29.74
$ 63.21
Stock
78,948
80,830
Authorized Distributors
1
5
Case/Package
DIP
PDIP
Number of Pins
24
24
Number of Bits
12
-
Settling Time
5 µs
-
Interface
Parallel
-
Integral Nonlinearity (INL)
0.5 LSB
-
Polarity
-
-
Number of DAC Channels
4
-
Min Supply Voltage
-5.5 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesMAX527DCNG+
QUAD PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDIP24
Analog DevicesAD7945AN-B
+3.3 V/+5 V Multiplying 12-Bit DACs | IC DAC 12BIT A-OUT 20DIP
Analog DevicesDAC8413FP
DAC 4-CH R-2R 12-bit 28-Pin PDIP W Tube
Analog DevicesDAC8413EP
DAC 4-CH R-2R 12-bit 28-Pin PDIP W Tube
Analog DevicesMAX507BENG+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesMAX501BCNG+
5us Parallel ±1LSB 12Bit PDIP-24 Digital To Analog Converters (DACs) ROHS

Descriptions

Descriptions of Analog Devices MAX527CCNG provided by its distributors.

Digital to Analog Converter 4-CH R-2R 12-Bit 24-Pin PDIP N
IC DAC QUAD CALBRTD 12BIT 24-DIP
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated