Analog Devices MAX520BEPE

Digital to Analog Converter 4-CH R-2R 8-Bit 16-Pin PDIP Tube
$ 6.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX520BEPE.

_legacy Avnet

Datasheet20 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.12
$ 13.42
Stock
80,443
63,982
Authorized Distributors
1
6
Case/Package
DIP
PDIP
Number of Pins
16
16
Number of Bits
8
-
Sampling Rate
-
-
Polarity
-
-
Interface
2-Wire, I2C
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesMAX510BEPE+
Quad, Serial, 8-Bit DACs with Rail-to-Rail Outputs
Analog DevicesMAX534ACPE
+5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers | IC DAC 8BIT V-OUT 16DIP
Analog DevicesMAX512CPD+
MAX512 Series 3 Channel 5.5 V 8-Bit SPI Through Hole D/A Converter - PDIP-14
Analog DevicesAD557JN
DACPORT, Low-Cost Complete mP-Compatible 8-Bit DAC | IC DAC 8BIT V-OUT 16DIP
Analog DevicesAD7302BN
2.7V~5.5V 8bit 8 Parallel 2.7V~5.5V Current Source PDIP-20 Through hole mounting 25.2mm*7.62mm*5.33mm
Analog DevicesPM7524HPZ
Cmos 8 Bit Buffered Multiplying

Descriptions

Descriptions of Analog Devices MAX520BEPE provided by its distributors.

Digital to Analog Converter 4-CH R-2R 8-Bit 16-Pin PDIP Tube
Through Hole DUAL External 1996 Digital to Analog Converter -40C~85C 0.02mA 19.175mm 842mW
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated