Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX512CPD+

MAX512 Series 3 Channel 5.5 V 8-Bit SPI Through Hole D/A Converter - PDIP-14
$ 10.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX512CPD+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX512CPD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX512EPD+
DAC 3-CH R-2R 8-bit 14-Pin PDIP N / IC DAC 8BIT TRIPLE SERIAL 14-DIP
Analog DevicesMAX513CPD
SERIAL INPUT LOADING 70 us SETTLING TIME 8-BIT DAC PDIP14
Analog DevicesMAX513EPD
SERIAL INPUT LOADING 70 us SETTLING TIME 8-BIT DAC PDIP14
Analog DevicesLTC1665IN#PBF
D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDIP16
Analog DevicesLTC1664CN#PBF
D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDIP16
Analog DevicesPM7524HP
IC DAC 8BIT BUFF MULTIPLY 16-DIP / Bit Digital to Analog Converter 16-PDIP

Descriptions

Descriptions of Analog Devices MAX512CPD+ provided by its distributors.

MAX512 Series 3 Channel 5.5 V 8-Bit SPI Through Hole D/A Converter - PDIP-14
Low-Cost, Triple, 8-Bit Voltage-Output DACs with Serial Interface
DAC ±5V 8bit 3-Ch 8-Bit SPI 5V R-2R PDIP-14 TH 19.43mm L × 4.45mm H
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
Dac, 8Bit, 3-Ch, Dip-14; Resolution (Bits):8Bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Dip; No. Of Pins:14Pins; Data Interface:Spi; Operating Temperature Min:0°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX512CPD+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated