Analog Devices MAX520ACPE+

Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs
$ 13.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX520ACPE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices MAX520ACPE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX520BCPE+
SERIAL INPUT LOADING 2 us SETTLING TIME 8-BIT DAC PDIP16
Analog DevicesMAX520BEPE
Digital to Analog Converter 4-CH R-2R 8-Bit 16-Pin PDIP Tube
Analog DevicesMAX520AEPE+
SERIAL INPUT LOADING 2 us SETTLING TIME 8-BIT DAC PDIP16
Analog DevicesAD557JN
DACPORT, Low-Cost Complete mP-Compatible 8-Bit DAC | IC DAC 8BIT V-OUT 16DIP
Analog DevicesAD7302BN
2.7V~5.5V 8bit 8 Parallel 2.7V~5.5V Current Source PDIP-20 Through hole mounting 25.2mm*7.62mm*5.33mm
Texas InstrumentsDAC088S085CISQ/NOPB
IC DAC 8BIT OCTAL R-R 16WQFN / DAC 8-CH Resistor-String 8-bit 16-Pin WQFN EP T/R

Descriptions

Descriptions of Analog Devices MAX520ACPE+ provided by its distributors.

Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs
SERIAL INPUT LOADING 2 us SETTLING TIME 8-BIT DAC PDIP16
DAC, 5V, 8-bit, 4/8 Ch, I²C, R-2R, PDIP-16, TH, 19.43mm L × 4.45mm H
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;
DAC, 8BIT, QUAD, DIP-16; Resolution (Bits):8bit; Sampling Rate:-; Data Interface:I2C; Supply Voltage Range:4.5V to 5.5V; ADC / DAC Case Style:DIP; No. of Pins:16Pins; Input Channel Type:Serial; Operating Temperature Min:

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated