Analog Devices MAX5202ACUB

Surface Mount DUAL GULL WING 2004 Digital to Analog Converter 0C 50mA 3mm 444.4mW
$ 13.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5202ACUB.

_legacy Avnet

Datasheet13 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 13.95
$ 9.97
Stock
61,861
57,963
Authorized Distributors
1
1
Case/Package
UMAX
-
Number of Pins
10
-
Number of Bits
16
-
Settling Time
25 µs
-
Interface
SPI, Serial
-
Integral Nonlinearity (INL)
20 LSB
-
Polarity
-
-
Number of DAC Channels
1
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
-

Related Parts

Analog DevicesMAX5203ACUB+
Low-Cost, Voltage-Output, 16-Bit DACs with Internal Reference in µMAX
Analog DevicesMAX5207AEUB+
SERIAL INPUT LOADING 25 us SETTLING TIME 16-BIT DAC PDSO10
Analog DevicesMAX5206BEUB+
SERIAL INPUT LOADING 25 us SETTLING TIME 16-BIT DAC PDSO10

Descriptions

Descriptions of Analog Devices MAX5202ACUB provided by its distributors.

Surface Mount DUAL GULL WING 2004 Digital to Analog Converter 0C 50mA 3mm 444.4mW
DAC 1-CH 16-bit 10-Pin uMAX
VOLTAGE-OUTPUT, 16-BIT DAC
IC DAC 16BIT V-OUT 10UMAX
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: SOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated