Analog Devices MAX516BCNG

Quad Comparator with Programmable Threshold | IC COMP QUAD DAC-PRGRM 24-DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX516BCNG.

_legacy Avnet

Datasheet8 pages22 years ago

Alternate Parts

Price @ 1000
$ 6.02
$ 6.02
Stock
36,068
132,359
132,359
Authorized Distributors
0
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
24
24
24
Input Offset Voltage (Vos)
15 mV
-
-
Propagation Delay
1.5 µs
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
17 V
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices MAX516BCNG provided by its distributors.

Quad Comparator with Programmable Threshold | IC COMP QUAD DAC-PRGRM 24-DIP
Comparator, 4 Func, 15000uV Offset-Max, 800ns Response Time, CMOS, PDIP24
Comparator Quad 16.5V/16.8V 24-Pin PDIP N
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated