Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX5158EPE+

Dual Serial Input Loading 16 Us Settling Time 10-BIT Dac PDIP16
$ 4.85
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5158EPE+.

_legacy Avnet

Datasheet16 pages28 years ago

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX5158EPE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.85
$ 4.22
$ 4.22
Stock
109,048
133,436
133,436
Authorized Distributors
1
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Bits
-
-
-
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX5158CPE+
Low-Power, Dual, 10-Bit, Voltage-Output DACs with Serial Interface
Analog DevicesMAX534ACPE+
+5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers
Analog DevicesMAX5159CPE+
DUAL SERIAL INPUT LOADING 16 us SETTLING TIME 10-BIT DAC PDIP16
Texas InstrumentsDAC088S085CISQ/NOPB
IC DAC 8BIT OCTAL R-R 16WQFN / DAC 8-CH Resistor-String 8-bit 16-Pin WQFN EP T/R
Analog DevicesAD7302BN
2.7V~5.5V 8bit 8 Parallel 2.7V~5.5V Current Source PDIP-20 Through hole mounting 25.2mm*7.62mm*5.33mm
Analog DevicesAD7945AN-B
3V~5.5V 12bit 12 Parallel 3V~5.5V R-2R PDIP-20 Through hole mounting 26.16mm*6.35mm*3.3mm

Descriptions

Descriptions of Analog Devices MAX5158EPE+ provided by its distributors.

DUAL SERIAL INPUT LOADING 16 us SETTLING TIME 10-BIT DAC PDIP16
5V 10bit 2 10 SPI 5V R-2R PDIP-16 Through hole mounting 19.43mm(Length)*4.45mm(height)
DAC 2-CH R-2R 10-bit 16-Pin PDIP N
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated