Analog Devices DAC10GPZ

10-Bit High Speed Multiplying D/A Converter (Universal Digital Logic Interface)
$ 10.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC10GPZ.

Farnell

Datasheet10 pages28 years ago

Analog Devices

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
-1.86%

CAD Models

Download Analog Devices DAC10GPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.066
$ 4.67
Stock
91,141
65,977
Authorized Distributors
5
1
Case/Package
DIP
DIP
Number of Pins
18
-
Number of Bits
10
10
Sampling Rate
-
-
Polarity
Unipolar
-
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
6 V
-
Max Supply Voltage
36 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesLTC7541AJN#PBF
Improved Industry Standard CMOS 12-Bit Multiplying DAC
Analog DevicesMX7224LN+
CMOS, Double-Buffered, 8-Bit DAC with Voltage-Output Amplifier
Analog DevicesLTC7545AKN#PBF
Improved Industry Standard Parallel 12-Bit Multiplying DAC
Texas InstrumentsDAC0830LCN/NOPB
8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70
Analog DevicesMAX5158CPE
DAC Serial Interface 2-Channel 10-Bit 5V 16-Pin PDIP
Analog DevicesMAX504EPD
Digital to Analog Converter 1-CH R-2R 10-Bit 14-Pin PDIP

Descriptions

Descriptions of Analog Devices DAC10GPZ provided by its distributors.

10-Bit High Speed Multiplying D/A Converter (Universal Digital Logic Interface)
150ns Parallel 9V~36V 10Bit PDIP-18 Digital To Analog Converters (DACs) ROHS
DAC 1-CH Current Steering 10-bit 18-Pin PDIP N Tube
±18V 10bit 1-Ch 10-Parallel 9V~36V Multiplying DAC 18-Pin TH 22.86mm × 6.35mm × 3.3mm
18-DIP (0.300 7.62mm) Current - Unbuffered Multiplying DAC DAC10 digital to analog converter 5.5V 150ns 1LSB 3.3mm
IC DAC 10BIT MULTIPLY HS 18DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated