Analog Devices MAX5154BCEE

DAC 2-CH R-2R 12-bit 16-Pin QSOP

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5154BCEE.

_legacy Avnet

Datasheet16 pages28 years ago

Alternate Parts

Price @ 1000
$ 16.617
$ 16.617
Stock
184,988
230,783
230,783
Authorized Distributors
0
5
5
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Number of Bits
12
-
-
Settling Time
15 µs
-
-
Interface
SPI, Serial
-
-
Integral Nonlinearity (INL)
1 LSB
-
-
Polarity
Unipolar
-
-
Number of DAC Channels
2
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Descriptions

Descriptions of Analog Devices MAX5154BCEE provided by its distributors.

DAC 2-CH R-2R 12-bit 16-Pin QSOP
IC DAC DUAL V-OUT 12BIT 16-QSOP
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated