Analog Devices MAX5132AEEE

D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5132AEEE.

IHS

Datasheet20 pages0 years ago

_legacy Avnet

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 8.1
Stock
69,450
88,550
Authorized Distributors
0
2
Case/Package
SSOP
QSOP
Number of Pins
16
16
Number of Bits
13
-
Settling Time
20 µs
-
Interface
SPI, Serial
-
Integral Nonlinearity (INL)
0.5 LSB
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-05-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-22
LTD Date2015-03-22

Descriptions

Descriptions of Analog Devices MAX5132AEEE provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO16
DAC 1-CH R-2R 13-bit 16-Pin QSOP
16-SSOP (0.154 3.90mm Width) Voltage - Buffered R-2R MAX5132 digital to analog converter 5.5V 20mus (Typ) 0.5LSB 4.9mm
IC DAC SERIAL 13BIT F-S 16-QSOP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated