Analog Devices MAX5122BEEE+

+5V/+3V, 12-Bit, Serial, Force/Sense DACs with 10ppm/°C Internal Reference
$ 4.19
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5122BEEE+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices MAX5122BEEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.19
$ 5.4
Stock
996,295
125,349
Authorized Distributors
2
1
Case/Package
QSOP
QSOP
Number of Pins
16
16
Number of Bits
-
12
Sampling Rate
-
-
Polarity
-
-
Interface
-
SPI, Serial
Integral Nonlinearity (INL)
-
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Related Parts

Analog DevicesMAX5122AEEE+
+5V/+3V, 12-Bit, Serial, Force/Sense DACs with 10ppm/°C Internal Reference
Analog DevicesMAX5230BEEE+
3V/5V, 12-Bit, Serial Voltage-Output Dual DACs with Internal Reference
Analog DevicesMAX5174BEEE
SERIAL INPUT LOADING 18 us SETTLING TIME 12-BIT DAC PDSO16

Descriptions

Descriptions of Analog Devices MAX5122BEEE+ provided by its distributors.

+5V/+3V, 12-Bit, Serial, Force/Sense DACs with 10ppm/°C Internal Reference
16-SSOP (0.154 3.90mm Width) Voltage - Buffered R-2R MAX5122 digital to analog converter 5.5V 20mus (Typ) 4.89mm 0.6mA
DAC 1-CH R-2R 12-bit 16-Pin QSOP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
DA CONVERTER, 12BIT, QSOP, SPI;
IC DAC 12BIT LP 5V SER 16-QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated