Analog Devices MAX5121AEEE

D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO16
$ 7.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5121AEEE.

IHS

Datasheet20 pages0 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX5121AEEE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.03
$ 7.1
$ 7.1
Stock
68,516
151,449
151,449
Authorized Distributors
1
4
4
Case/Package
SSOP
QSOP
QSOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Settling Time
20 µs
20 µs
20 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-03-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-09-04
LTD Date2015-09-04

Related Parts

Analog DevicesMAX5123AEEE+T
+5V/+3V, 12-Bit, Serial, Force/Sense DACs with 10ppm/°C Internal Reference
Analog DevicesMAX5123BEEE+T
+5V/+3V, 12-Bit, Serial, Force/Sense DACs with 10ppm/°C Internal Reference
Analog DevicesMAX5122BEEE
Surface Mount DUAL GULL WING 2006 Digital to Analog Converter -40C 500muA 4.89mm 667mW

Descriptions

Descriptions of Analog Devices MAX5121AEEE provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO16
DAC 1-CH R-2R 12-bit 16-Pin QSOP
12-BIT, SERIAL VOLTAGE-OUT DAC
IC DAC SERIAL 12BIT W/REF 16QSOP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 5121AEEE