Analog Devices MAX5115EEP

Nonvolatile, Quad, 8-BIT Dacs With 2-WIRE Serial Interface

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5115EEP.

Alternate Parts

Price @ 1000
$ 6.56
Stock
17,118
43,795
Authorized Distributors
0
1
Case/Package
QSOP
-
Number of Pins
20
20
Number of Bits
8
8
Settling Time
8 µs
-
Interface
2-Wire, I2C, Serial
-
Integral Nonlinearity (INL)
2 LSB
-
Polarity
-
-
Number of DAC Channels
4
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.25 V
-

Descriptions

Descriptions of Analog Devices MAX5115EEP provided by its distributors.

NONVOLATILE, QUAD, 8-BIT DACS WITH 2-WIRE SERIAL INTERFACE
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR;
D/A Converter (D-A) IC; Package/Case:20-QSOP; Leaded Process Compatible:No; Number of Bits:8; Number of Outputs:4; Operating Temp. Max:85 C; Operating Temp. Min:-40 C; Peak Reflow Compatible (260 C):No; Supply Voltage Max:5.25V RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated