Analog Devices MAX501BENG

Voltage-Output, 12-Bit Multiplying DACs | IC DAC 12BIT V-OUT 24DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX501BENG.

IHS

Datasheet12 pages0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 10.37
Stock
27,440
101,866
Authorized Distributors
0
2
Case/Package
DIP
-
Number of Pins
24
24
Number of Bits
12
12
Settling Time
5 µs
5 µs
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
-
-
Number of DAC Channels
-
1
Min Supply Voltage
11.4 V
11.4 V
Max Supply Voltage
15.75 V
15.75 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices MAX501BENG provided by its distributors.

Voltage-Output, 12-Bit Multiplying DACs | IC DAC 12BIT V-OUT 24DIP
D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP24
IC DAC V-OUT 12BIT MULTI 24-DIP
Through Hole External 1997 Non-RoHS Compliant Digital to Analog Converter -40C~85C 10mA 5.08mm 650mW
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated