Analog Devices MAX495CSA+

Operational Amplifier, 1 Func, 650uV Offset-Max, CMOS, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX495CSA+.

element14

Datasheet17 pages29 years ago

iiiC

Alternate Parts

Price @ 1000
$ 1.71
Stock
70,293
122,669
Authorized Distributors
0
1
Case/Package
SOP
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
-
500 kHz
Input Offset Voltage (Vos)
650 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
72 dB
74 dB
Min Supply Voltage
-
2.7 V
Max Supply Voltage
7 V
6 V
Operating Supply Current
-
150 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices MAX495CSA+ provided by its distributors.

Operational Amplifier, 1 Func, 650uV Offset-Max, CMOS, PDSO8
OP Amp Single GP R-R I/O ±3V/6V 8-Pin SOIC N
Lead Free Not Qualified GULL WING Rail-to-Rail General Purpose Amplifier 90dB 0.2V/mus 0C~70C 500kHz
IC OPAMP SNGL R-R 500KHZ 8-SOIC
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
IC, OP-AMP, 500KHZ, 0.2V/ us, SOIC-8; Op; IC, OP-AMP, 500KHZ, 0.2V/ us, SOIC-8; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:500kHz; Slew Rate:0.2V/µs; Supply Voltage Range:2.7V to 6V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated