Analog Devices MAX491ECPD

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX491ECPD.

IHS

Datasheet16 pages13 years ago

Augswan

DigiKey

CAD Models

Download Analog Devices MAX491ECPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.885
$ 3.885
Stock
23,642
128,856
128,856
Authorized Distributors
0
6
6
Case/Package
DIP
-
-
Number of Pins
14
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
2.5 Mbps
2.5 Mbps
2.5 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) Code5A991.B.4
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices MAX491ECPD provided by its distributors.

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N
COMPLEMENTARY Full Duplex Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER Transceiver 0C~70C 800mW 2.5Mbps 60ns
IC TXRX RS485/RS422 LOWPWR 14DIP
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated