Analog Devices MAX491CSD

IC TRANSCEIVER FULL 1/1 14SOIC / Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX491CSD.

Augswan

Datasheet17 pages16 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 3.05
$ 3.05
Stock
198,088
437,214
437,214
Authorized Distributors
0
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
-
14
14
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
-
1
1
Data Rate
-
2.5 Mbps
2.5 Mbps
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices MAX491CSD provided by its distributors.

IC TRANSCEIVER FULL 1/1 14SOIC / Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
Transceiver IC; Transceiver Type:RS422/RS485; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:14-NSOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Interface Type:Serial; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated