Analog Devices MAX488ESA

IC TRANSCEIVER FULL 1/1 8SOIC / Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
$ 1.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX488ESA.

Augswan

Datasheet7 pages0 years ago

_legacy Avnet

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.68
$ 3.638
$ 3.638
Stock
456,784
864,194
864,194
Authorized Distributors
1
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
-
8
8
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
-
1
1
Number of Receivers
-
1
1
Data Rate
-
250 kbps
250 kbps
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices MAX488ESA provided by its distributors.

IC TRANSCEIVER FULL 1/1 8SOIC / Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING Full Transceiver -40C~85C 250kbps 2000ns 4.9mm
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated