Analog Devices MAX487CPA

IC TRANSCEIVER HALF 1/1 8DIP / Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX487CPA.

Augswan

Datasheet17 pages16 years ago

LKR

DigiKey

CAD Models

Download Analog Devices MAX487CPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.943
$ 3.943
Stock
394,017
225,219
225,219
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
-
8
8
Logic Function
-
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
-
1
1
Data Rate
-
250 kbps
250 kbps
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices MAX487CPA provided by its distributors.

IC TRANSCEIVER HALF 1/1 8DIP / Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP8
3-STATE COMPLEMENTARY Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER Transceiver 0C~70C 5V 250kbps 2000ns
IC TXRX RS485/RS422 LOWPWR 8-DIP
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated