Analog Devices MAX485ECSA

IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS422, RS485 8-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX485ECSA.

IHS

Datasheet16 pages13 years ago

Augswan

RS (Formerly Allied Electronics)

DigiKey

Farnell

CAD Models

Download Analog Devices MAX485ECSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.906
$ 2.906
Stock
2,262,777
2,574,840
2,574,840
Authorized Distributors
1
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
8
8
Logic Function
-
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
-
2.5 Mbps
2.5 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices MAX485ECSA provided by its distributors.

IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS422, RS485 8-SOIC
BUS TRANSCEIVER, SMD, SOIC8, 485; Logic Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; MSL: MSL 1 - Unlimited; SVHC: N
BUS TRANSCEIVER, SMD, SOIC8, 485; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Package / Case:SOIC; Base Number:485; Device Marking:MAX485ECSA; IC Generic Number:485; IC Temperature Range:Commercial; Logic Function Number:485; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Termination Type:SMD; Interface Type:RS-485 / RS-422; Line / Bus Driver / Receiver / Transceiver Type:Low Power Transmitter / Receiver; No. of Drivers:1; No. of Receivers:1; No. of Transceivers:1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated