Analog Devices MAX483CPA

IC TRANSCEIVER HALF 1/1 8DIP / Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX483CPA.

Augswan

Datasheet17 pages16 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 3.686
$ 3.686
Stock
172,655
291,525
291,525
Authorized Distributors
0
6
6
Case/Package
-
PDIP
PDIP
Number of Pins
-
8
8
Logic Function
-
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
-
1
1
Data Rate
-
250 kbps
250 kbps
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices MAX483CPA provided by its distributors.

IC TRANSCEIVER HALF 1/1 8DIP / Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N
3-STATE COMPLEMENTARY Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER Transceiver 0C~70C 5V 250kbps 2000ns
IC TXRX RS485/RS422 LOWPWR 8-DIP
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated