Analog Devices MAX4821EUP

Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.07A, BICMOS, PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4821EUP.

IHS

Datasheet12 pages16 years ago

Augswan

CAD Models

Download Analog Devices MAX4821EUP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.511
$ 3.511
Stock
47,942
265,956
265,956
Authorized Distributors
0
6
6
Number of Outputs
8
-
-
Max Output Current
70 mA
-
-
Max Supply Voltage
5.5 V
-
-
Min Supply Voltage
2.3 V
-
-
Resistance
2 Ω
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
1 µs
-
-
Turn-On Delay Time
1 µs
-
-
Operating Supply Voltage
3.3 V
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Packaging
-
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-01-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-03
LTD Date2018-07-05

Descriptions

Descriptions of Analog Devices MAX4821EUP provided by its distributors.

Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.07A, BICMOS, PDSO20
Tube e0 Parallel BICMOS power distribution switch 6.6mm 5.5V 1mus 150mA
IC PWR DRIVER N-CHAN 1:8 20TSSOP / +3.3V/+5V, 8-Channel, Cascadable Relay Drivers with Serial/Parallel Interface
IC PWR DRIVER N-CHAN 1:8 20TSSOP
BUFFER OR INVERTER BASED PERIPHERAL DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated