Analog Devices MAX4736ELB+T

Dual 1-CHANNEL Sgl Pole Double Throw Switch DSO10
$ 1.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4736ELB+T.

Augswan

Datasheet10 pages9 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4736ELB+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 1.37
Stock
153,561
1,029,562
Authorized Distributors
1
1
Case/Package
WFDFN
-
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
30 ns
-
Turn-Off Delay Time
25 ns
-
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
-

Related Parts

Analog DevicesMAX4906ELB+T
MAX4906E Series Ethernet 3.6 V 2 Channel Surrace Mount USB - MICRO-10
Analog DevicesMAX4906EFELB+T
MAX4906EF Series Ethernet 3.6 V 2 Channel Surface Mount USB - MICRO-10
Analog DevicesMAX4745ELB+T
Low-Voltage, Dual SPDT, Audio Clickless Switches with Negative Rail Capability

Descriptions

Descriptions of Analog Devices MAX4736ELB+T provided by its distributors.

DUAL 1-CHANNEL SGL POLE DOUBLE THROW SWITCH DSO10
Analog Switch Dual SPDT 10-Pin UDFN T/R
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: VSON; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated