Analog Devices MAX4691EGE

Analog Multiplexer Single 8: 1 16-Pin QFN EP
$ 1.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4691EGE.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4691EGE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 4.337
$ 4.337
Stock
154,935
314,297
314,297
Authorized Distributors
1
4
4
Case/Package
QFN EP
-
-
-3db Bandwidth
-
-
-
Propagation Delay
350 ns
350 ns
350 ns
Turn-On Delay Time
300 ns
300 ns
300 ns
Turn-Off Delay Time
100 ns
100 ns
100 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
11 V
11 V
11 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Descriptions

Descriptions of Analog Devices MAX4691EGE provided by its distributors.

Analog Multiplexer Single 8:1 16-Pin QFN EP
IC SWITCH SP8T X 1 25OHM 16QFN
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated