Analog Devices MAX4659EUA

GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 70dB 6pF 400m Ohm 1.5pC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4659EUA.

IHS

Datasheet12 pages19 years ago

ShanghaiCT

CAD Models

Download Analog Devices MAX4659EUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.311
$ 4.311
Stock
64,303
457,301
457,301
Authorized Distributors
0
5
5
Case/Package
TSSOP
UMAX
UMAX
-3db Bandwidth
-
225 MHz
225 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
150 ns
-
-
Turn-Off Delay Time
150 ns
-
-
Min Supply Voltage
4.5 V
9 V
9 V
Max Supply Voltage
20 V
40 V
40 V
Max Supply Current
-
135 µA
135 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-05-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-03
LTD Date2018-07-05

Descriptions

Descriptions of Analog Devices MAX4659EUA provided by its distributors.

GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 70dB 6pF 400m Ohm 1.5pC
High-Current, 25Ω, SPDT, CMOS Analog Switches | IC SWITCH SPDT SINGLE 8UMAX
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
HIGH-CURRENT, 25 OHM, SPST, CMOS ANALOG SWITC<AZ
SPDT, 1 Func, 1 Channel, CMOS, PDSO8
Analog Switch Single SPDT 8-Pin uMAX
HIGH-CURRENT, 25OHM, UPDT, CMOS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated