Analog Devices MAX4658EUA

SPST, 1 Func, 1 Channel, CMOS, PDSO8, MO-187C-AA, MSOP-8
$ 1.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4658EUA.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.84
$ 3.905
Stock
99,659
123,232
Authorized Distributors
1
6
Case/Package
UMAX
UMAX
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
125 ns
-
Turn-Off Delay Time
200 ns
-
Min Supply Voltage
9 V
-
Max Supply Voltage
40 V
-
Max Supply Current
150 µA
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Related Parts

Analog DevicesMAX4657EUA
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Analog DevicesMAX4764EUB
SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, MO-187C-BA, USOP-10
Analog DevicesMAX4741EUA+T
Analog Switch ICs 0.8 Ohm, Low-Voltage, Single-Supply Dual SPST Analog Switches

Descriptions

Descriptions of Analog Devices MAX4658EUA provided by its distributors.

SPST, 1 Func, 1 Channel, CMOS, PDSO8, MO-187C-AA, MSOP-8
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Analog Switch Single SPST 8-Pin uMAX
IC SWITCH SPST-NOX1 10OHM 8UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated