Analog Devices MAX4616ESD

GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 5pF 5pF 10Ohm 6.5pC 5.5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4616ESD.

IHS

Datasheet13 pages4 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 1.33
$ 1.33
Stock
99,733
257,260
257,260
Authorized Distributors
0
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
14
14
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.97 V
2 V
2 V
Max Supply Voltage
3.63 V
5.5 V
5.5 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-09-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-07-10
LTD Date2015-07-10

Descriptions

Descriptions of Analog Devices MAX4616ESD provided by its distributors.

GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 5pF 5pF 10Ohm 6.5pC 5.5V
Analog Switch Quad SPST 14-Pin SOIC N
LOW-VOLTAGE, HIGH-SPEED, QUAD, SPST CMOS ANALOG SWITCH
IC SW SPST-NO/NCX4 10OHM 14SOIC
SPST, 4 Func, 1 Channel, CMOS, PDSO14
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated