Analog Devices MAX4610CPD

Low-Voltage, Quad, SPST CMOS Analog Switches | IC SWITCH QUAD SPST 14DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4610CPD.

Augswan

Datasheet11 pages16 years ago

Alternate Parts

Price @ 1000
$ 3.18
$ 3.18
Stock
194,313
201,488
201,488
Authorized Distributors
0
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
12 V
12 V
12 V

Descriptions

Descriptions of Analog Devices MAX4610CPD provided by its distributors.

Low-Voltage, Quad, SPST CMOS Analog Switches | IC SWITCH QUAD SPST 14DIP
Through Hole Non-RoHS Compliant SEPARATE OUTPUT Obsolete Switch IC 60dB 16pF 16pF 100Ohm 1pC
Analog Switch Quad SPST 14-Pin PDIP N
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC SWITCH SPST-NOX4 100OHM 14DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated