Analog Devices MAX4580CAE

GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 53dB 115pF 1.25Ohm -60pC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4580CAE.

SHENGYU ELECTRONICS

Datasheet12 pages22 years ago

Alternate Parts

Price @ 1000
$ 7.59
$ 7.59
Stock
39,286
91,791
91,791
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V

Descriptions

Descriptions of Analog Devices MAX4580CAE provided by its distributors.

GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 53dB 115pF 1.25Ohm -60pC
1.25Ω, Dual SPST, CMOS Analog Switches | IC SWITCH DUAL SPST 16SSOP
Analog Switch Dual SPST 16-Pin SSOP
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC SW SPST-NCX2 1.25OHM 16SSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated