Analog Devices MAX4567CEE

Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches | IC SW DUAL VIDEO BIDIRECT 16QSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4567CEE.

SHENGYU ELECTRONICS

Datasheet7 pages0 years ago

CAD Models

Download Analog Devices MAX4567CEE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.975
$ 4.975
Stock
161,754
103,973
103,973
Authorized Distributors
0
4
4
Case/Package
-
QSOP
QSOP
Number of Pins
-
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
12 V
12 V

Descriptions

Descriptions of Analog Devices MAX4567CEE provided by its distributors.

Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches | IC SW DUAL VIDEO BIDIRECT 16QSOP
Surface Mount Non-RoHS Compliant GULL WING CMOS Video Switch IC 83dB 4.89mm 350MHz 1Ohm
Analog Switch Dual SPDT 16-Pin QSOP
AUDIO/VIDEO SWITCH; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC SW DUAL VIDEO BIDIRECT 16QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated