Analog Devices MAX454CPD

IC AMP MPLEX AMP 14DIP / Video Amp 1 4: 1 Multiplexer-Amplifier 14-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX454CPD.

DigiKey

Datasheet8 pages29 years ago

Alternate Parts

Price @ 1000
$ 8.649
$ 8.649
Stock
89,400
67,198
67,198
Authorized Distributors
0
1
1
Case/Package
DIP
-
-
Number of Pins
14
14
14
-3db Bandwidth
50 MHz
-
-
Bandwidth
50 MHz
50 MHz
50 MHz
Gain
-
-
-
Slew Rate
300 V/µs
300 V/µs
300 V/µs
Impedance
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Number of Channels
-
-
-
Max Power Dissipation
800 mW
-
-
Signal to Noise Ratio (SNR)
-
-
-

Descriptions

Descriptions of Analog Devices MAX454CPD provided by its distributors.

IC AMP MPLEX AMP 14DIP / Video Amp 1 4:1 Multiplexer-Amplifier 14-PDIP
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
Multiplexer IC; Multiplexer Type:Video; Number of Channels:3; Package/Case:14-DIP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated