Analog Devices MAX453CPA+

Not Qualified COMMERCIAL Through Hole CMOS Video Amp 300V/mus 50MHz 5000muV 25mA
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX453CPA+.

Analog Devices

Official datasheet0 pages0 years ago

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX453CPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.04
Stock
97,106
115,925
Authorized Distributors
0
1
Case/Package
-
DIP
Number of Pins
8
8
-3db Bandwidth
-
50 MHz
Bandwidth
50 MHz
50 MHz
Gain
-
-
Slew Rate
-
300 V/µs
Impedance
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
-
1
Max Power Dissipation
-
660 mW
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Descriptions

Descriptions of Analog Devices MAX453CPA+ provided by its distributors.

Not Qualified COMMERCIAL Through Hole CMOS Video Amp 300V/mus 50MHz 5000muV 25mA
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
Multiplexer IC; No. of Multiplexers:2; Voltage Supply Source:Dual; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:Through Hole; Package/Case:8-DIP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated