Analog Devices MAX4618CEE+

Analog Multiplexer Dual 4: 1 16-Pin QSOP
$ 1.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4618CEE+.

Ciiva

Datasheet16 pages13 years ago

ShanghaiCT

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4618CEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 1.2
Stock
52,723
75,680
Authorized Distributors
1
1
Case/Package
QSOP
-
-3db Bandwidth
-
-
Propagation Delay
15 ns
-
Turn-On Delay Time
20 ns
-
Turn-Off Delay Time
15 ns
-
Min Supply Voltage
2 V
-
Max Supply Voltage
5.5 V
-
Max Supply Current
-
-
Min Operating Temperature
0 °C
-
Max Operating Temperature
70 °C
-
On Resistance (RON)
-
-
Number of Channels
2
-
Number of Bits
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch
Analog DevicesMAX4052AEEE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4052EEE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4053EEE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Low Voltage, Single and Dual Supply, Dual 4-to-1 Multiplexer
Texas InstrumentsTS5N412DBQR
10V, 2:1 (SPDT), 4-channel, analog switch 16-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX4618CEE+ provided by its distributors.

Analog Multiplexer Dual 4:1 16-Pin QSOP
DIFFERENTIAL MULTIPLEXER, 2 FUNC
DIFFERENTIAL MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC SWITCH SP4T X 2 10OHM 16QSOP
IC MULTIPLEXER DUAL 4X1 16QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated