Analog Devices MAX452CSA+

Not Qualified COMMERCIAL Surface Mount CMOS Video Amp 300V/mus 50MHz 5000muV 25mA
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX452CSA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Newark

iiiC

CAD Models

Download Analog Devices MAX452CSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX452ESA+
MAX452 Tube e3 DUAL video amp IC 85C 80dB 4.9mm 25mA
STMicroelectronicsTSH300IDT
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit 8-SOIC
Analog DevicesMAX4181ESA+
OP Amp Single Current Fdbk ±5.5V/5.5V 8-Pin SOIC N
RenesasISL4089IBZ
ISL4089 Series 5.5 V 300 MHz Surface Mount DC-Restored Video Amplifier - SOIC-8
Analog DevicesMAX453CSA+
Single 4.5V 5.5V 50MHz Analog Multiplexer and Amp SOIC-8 1.5mm
Analog DevicesADA4899-1YRDZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube

Descriptions

Descriptions of Analog Devices MAX452CSA+ provided by its distributors.

Not Qualified COMMERCIAL Surface Mount CMOS Video Amp 300V/mus 50MHz 5000muV 25mA
Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO8
VIDEO OP-AMP, 50MHZ, 300V/US, NSOIC-8
Video Amp Single ±5.5V 8-Pin SOIC N
50MHz Video Amplifier and Mux Amps
IC ANLG SWITCH PHASE-REV 8-SOIC
Operational Amplifier (Op-Amp) IC; Amplifier Type:Video; No. of Amplifiers:1; Gain Bandwidth -3db:50MHz; Slew Rate:300V/µs; Output Current Max:20mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:8-NSOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated