Analog Devices MAX4520EUA

SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount:...
$ 1.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4520EUA.

SHENGYU ELECTRONICS

Datasheet12 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.61
$ 3.38
$ 3.38
Stock
110,660
194,326
194,326
Authorized Distributors
1
4
4
Case/Package
UMAX
UMAX
UMAX
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
200 ns
200 ns
200 ns
Turn-Off Delay Time
750 ns
750 ns
750 ns
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
36 V
36 V
36 V
Max Supply Current
175 µA
175 µA
175 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
-
1
1
Number of Bits
-
-
-

Related Parts

Analog DevicesDG419LEUA+
35Ω SPST/SPDT, +3V Logic-Compatible Analog Switches
Analog DevicesDG417LEUA+
Analog Switch ICs 35Ohm SPST/SPDT, +3V Logic-Compatible Analog Switches
Analog DevicesDG419LEUA+T
DG419 Series SPDT 15 V 35Ohm Surface Mount Analog Switch - SOIC-8

Descriptions

Descriptions of Analog Devices MAX4520EUA provided by its distributors.

SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Analog Switch Single SPST 8-Pin uMAX
IC SWITCH SPST-NOX1 160OHM 8UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated