Analog Devices MAX450CPD+

COMMERCIAL Through Hole CMOS ROHS3Compliant Video Amp 100V/mus 10MHz 卤10V~15V 25mA
$ 1.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX450CPD+.

SHENGYU ELECTRONICS

Datasheet4 pages30 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.13
$ 1.13
Stock
74,373
39,811
Authorized Distributors
1
1
Case/Package
DIP
-
Number of Pins
14
-
Number of Circuits
1
-
Slew Rate
100 V/µs
-
Gain Bandwidth Product
10 MHz
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
25 mA
-

Descriptions

Descriptions of Analog Devices MAX450CPD+ provided by its distributors.

COMMERCIAL Through Hole CMOS ROHS3Compliant Video Amp 100V/mus 10MHz 卤10V~15V 25mA
OP Amp Single GP ±15V 14-Pin PDIP N
IC AMP VIDEO CMOS 10MHZ 14-DIP
VIDEO AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
VIDEO AMPLIFIER, 1 CHANNEL(S), 1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated